Part Details for FC0805K50R0FBT by Vishay Intertechnologies
Overview of FC0805K50R0FBT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FC0805K50R0FBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0805K50R0FBT0
|
Avnet Americas | Res Thin Film 0805 50 Ohm 1% 1/5W ?100ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: FC0805K50R0FBT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.5124 / $3.4425 | Buy Now |
Part Details for FC0805K50R0FBT
FC0805K50R0FBT CAD Models
FC0805K50R0FBT Part Data Attributes
|
FC0805K50R0FBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0805K50R0FBT
Vishay Intertechnologies
RES,SMT,THIN FILM,50 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0805 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 50 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FC0805K50R0FBT
This table gives cross-reference parts and alternative options found for FC0805K50R0FBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0805K50R0FBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0805K50R0FTBS | Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Vishay Intertechnologies | FC0805K50R0FBT vs FC0805K50R0FTBS |
FC0805K50R0FBT1 | Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Vishay Intertechnologies | FC0805K50R0FBT vs FC0805K50R0FBT1 |
FC0805K50R0FTWS | Fixed Resistor, Thin Film, 0.2W, 50ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0805 | Vishay Intertechnologies | FC0805K50R0FBT vs FC0805K50R0FTWS |