Part Details for FC0805H1500FTT1 by Vishay Intertechnologies
Overview of FC0805H1500FTT1 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FC0805H1500FTT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0805H1500FTT1
|
Avnet Americas | Res Thin Film 0805 150Ohm 1% 1/5W ±50ppm/°C Molded T/R (Alt: FC0805H1500FTT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.3239 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9490 | Buy Now |
Part Details for FC0805H1500FTT1
FC0805H1500FTT1 CAD Models
FC0805H1500FTT1 Part Data Attributes
|
FC0805H1500FTT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0805H1500FTT1
Vishay Intertechnologies
Res,SMT,Thin Film,150 Ohms,50WV,1% +/-Tol,-50,50ppm TC,0805 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FC0805H1500FTT1
This table gives cross-reference parts and alternative options found for FC0805H1500FTT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0805H1500FTT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0805H1500FTBS | Fixed Resistor, Thin Film, 0.2W, 150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FC0805H1500FTT1 vs FC0805H1500FTBS |
FC0805H1500FBTS | Fixed Resistor, Thin Film, 0.2W, 150ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FC0805H1500FTT1 vs FC0805H1500FBTS |