Part Details for FC0805E1000BBWS by Vishay Intertechnologies
Overview of FC0805E1000BBWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC0805E1000BBWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0805E1000BBWS
|
Avnet Americas | FC0805 25PPM 100 0.1% B WS - Bulk (Alt: FC0805E1000BBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6344 / $3.5640 | Buy Now |
DISTI #
FC0805E1000BBWS
|
Avnet Abacus | (Alt: FC0805E1000BBWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 37 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FC0805E1000BBWS
FC0805E1000BBWS CAD Models
FC0805E1000BBWS Part Data Attributes
|
FC0805E1000BBWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0805E1000BBWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0805
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for FC0805E1000BBWS
This table gives cross-reference parts and alternative options found for FC0805E1000BBWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0805E1000BBWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0805E1000BBT0 | Fixed Resistor, Thin Film, 0.2W, 100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | Vishay Intertechnologies | FC0805E1000BBWS vs FC0805E1000BBT0 |
FC0805E1000BTBST1 | Fixed Resistor, Thin Film, 0.2W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FC0805E1000BBWS vs FC0805E1000BTBST1 |
FC0805E1000BGT5 | Fixed Resistor, Thin Film, 0.2W, 100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | Vishay Intertechnologies | FC0805E1000BBWS vs FC0805E1000BGT5 |
FC0805E1000BBBS | Fixed Resistor, Thin Film, 0.2W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | FC0805E1000BBWS vs FC0805E1000BBBS |