Part Details for FC0603E5500DTWS by Vishay Intertechnologies
Overview of FC0603E5500DTWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC0603E5500DTWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0603E5500DTWS
|
Avnet Americas | FC0603 25PPM 550 0.5% T WS e4 - Bulk (Alt: FC0603E5500DTWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1303 / $4.1310 | Buy Now |
Part Details for FC0603E5500DTWS
FC0603E5500DTWS CAD Models
FC0603E5500DTWS Part Data Attributes
|
FC0603E5500DTWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0603E5500DTWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 550ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, -55
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | -55 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 36 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.626 mm | |
Package Style | SMT | |
Package Width | 0.813 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 550 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 50 V |