FC0603E5000BTBST1
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, -55

Overview of FC0603E5000BTBST1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FC0603E5000BTBST1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # FC0603E5000BTBST1
Avnet Americas FC0603 25PPM 500 0.1% TBS T1 e1 (Alt: FC0603E5000BTBST1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days 0
  • 1,000 $1.6321
$1.6321 Buy Now

CAD Models for FC0603E5000BTBST1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC0603E5000BTBST1 by Vishay Intertechnologies

FC0603E5000BTBST1
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
-55
Reach Compliance Code
unknown
Factory Lead Time
36 Weeks
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.381 mm
Package Length
1.626 mm
Package Style
SMT
Package Width
0.813 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
500 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Silver/Copper - with Nickel barrier
Terminal Shape
ONE SURFACE
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. FC0603E5000BTBST1
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, -55
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC0603E5000BTBST1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC0603E5000BTBST1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of FC0603E5000BTBST1 would you like to use for your alert(s)?
  • Please alert me when FC0603E5000BTBST1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC0603E5000BTBST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC0603E5000BTBST1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC0603E5000BTBST1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC0603E5000BTBST1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC0603E5000BTBST1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: