Part Details for FC0603E3090FTBSTS by Vishay Intertechnologies
Results Overview of FC0603E3090FTBSTS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC0603E3090FTBSTS Information
FC0603E3090FTBSTS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FC0603E3090FTBSTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0603E3090FTBSTS
|
Avnet Americas | FC0603 25PPM 309 1% TBS TS e1 - Bulk (Alt: FC0603E3090FTBSTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9125 / $4.0851 | Buy Now |
Part Details for FC0603E3090FTBSTS
FC0603E3090FTBSTS CAD Models
FC0603E3090FTBSTS Part Data Attributes
|
FC0603E3090FTBSTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0603E3090FTBSTS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 309ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 36 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.626 mm | |
Package Style | SMT | |
Package Width | 0.813 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for FC0603E3090FTBSTS
This table gives cross-reference parts and alternative options found for FC0603E3090FTBSTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0603E3090FTBSTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RP73F1J309RFTN | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 309ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603 | FC0603E3090FTBSTS vs RP73F1J309RFTN |
TC03G3090FB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | FC0603E3090FTBSTS vs TC03G3090FB |
TC03G3090FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 309ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | FC0603E3090FTBSTS vs TC03G3090FC |