There are no models available for this part yet.
Overview of FC050S6R59 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Electronic Manufacturing
CAD Models for FC050S6R59 by TE Connectivity
Part Data Attributes for FC050S6R59 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TYCO ELECTRONICS M/A-COM
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
28 V
|
JESD-30 Code
|
R-XDMA-P12
|
Load Regulation-Max
|
0.4%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
7.15 V
|
Output Voltage-Min
|
5.85 V
|
Output Voltage-Nom
|
6.5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for FC050S6R59
This table gives cross-reference parts and alternative options found for FC050S6R59. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC050S6R59, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TD300-300-05-IN | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid | Natel Engineering Company | FC050S6R59 vs TD300-300-05-IN |
FC100B9 | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE | TE Connectivity | FC050S6R59 vs FC100B9 |
FC250A11 | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE | TE Connectivity | FC050S6R59 vs FC250A11 |
TD300-300-15-MN | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid | Natel Engineering Company | FC050S6R59 vs TD300-300-15-MN |
TD300-024-12-IP | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid | Natel Engineering Company | FC050S6R59 vs TD300-024-12-IP |
FC250F | 1-OUTPUT 165W DC-DC REG PWR SUPPLY MODULE, 2.400 X 4.600 INCH, 0.500 INCH HEIGHT, POWER, MODULE-20 | TE Connectivity | FC050S6R59 vs FC250F |
FC150A | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, | MACOM | FC050S6R59 vs FC150A |
TD300-150-24-IN | DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid | Natel Engineering Company | FC050S6R59 vs TD300-150-24-IN |
FC100A | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE | TE Connectivity | FC050S6R59 vs FC100A |
FC150A9 | DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid, | MACOM | FC050S6R59 vs FC150A9 |