Part Details for FC0402K1500JTTS by Vishay Intertechnologies
Results Overview of FC0402K1500JTTS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC0402K1500JTTS Information
FC0402K1500JTTS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FC0402K1500JTTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0402K1500JTTS
|
Avnet Americas | FC0402 100PPM 150 5% T TS e4 - Custom Tape W/Leader (Alt: FC0402K1500JTTS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$0.9125 / $4.0086 | Buy Now |
DISTI #
71-FC0402K1500JTTS
|
Mouser Electronics | High Frequency/RF Resistors FC0402 100PPM 150 5% T TS e4 | 0 |
|
$0.8570 | Order Now |
DISTI #
FC0402K1500JTTS
|
Avnet Asia | FC0402 100PPM 150 5% T TS e4 (Alt: FC0402K1500JTTS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | 0 |
|
$3.8250 / $4.3099 | Buy Now |
Part Details for FC0402K1500JTTS
FC0402K1500JTTS CAD Models
FC0402K1500JTTS Part Data Attributes
|
FC0402K1500JTTS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0402K1500JTTS
Vishay Intertechnologies
Res,SMT,Thin Film,150 Ohms,30WV,5% +/-Tol,-100,100ppm TC,0402 Case
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 36 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 30 V |
Alternate Parts for FC0402K1500JTTS
This table gives cross-reference parts and alternative options found for FC0402K1500JTTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0402K1500JTTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FC0402K1500JGWS | Vishay Intertechnologies | Check for Price | Res,SMT,Thin Film,150 Ohms,30WV,5% +/-Tol,-100,100ppm TC,0402 Case | FC0402K1500JTTS vs FC0402K1500JGWS |
FC0402K1500JST1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 150ohm, 30V, 5% +/-Tol, -100,100ppm/Cel, 0402 | FC0402K1500JTTS vs FC0402K1500JST1 |
FC0402K1500JTBT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 150ohm, 30V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | FC0402K1500JTTS vs FC0402K1500JTBT3 |