Part Details for FC0402H1001FSWS by Vishay Intertechnologies
Overview of FC0402H1001FSWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC0402H1001FSWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0402H1001FSWS
|
Avnet Americas | FC0402 50PPM 1K 1% S WS e1 - Bulk (Alt: FC0402H1001FSWS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7747 / $3.4425 | Buy Now |
Part Details for FC0402H1001FSWS
FC0402H1001FSWS CAD Models
FC0402H1001FSWS Part Data Attributes
|
FC0402H1001FSWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0402H1001FSWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 1000ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for FC0402H1001FSWS
This table gives cross-reference parts and alternative options found for FC0402H1001FSWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0402H1001FSWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FC0402H1001FTBSTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | FC0402H1001FSWS vs FC0402H1001FTBSTS |
FC0402H1001FGTS | Vishay Intertechnologies | Check for Price | RESISTOR, THIN FILM, 0.05W, 1%, 50ppm, 1000ohm, SURFACE MOUNT, 0402, CHIP, GREEN | FC0402H1001FSWS vs FC0402H1001FGTS |
FC0402H1001FSTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, GREEN | FC0402H1001FSWS vs FC0402H1001FSTS |
FC0402H1001FTBBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.05W, 1000ohm, 30V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | FC0402H1001FSWS vs FC0402H1001FTBBS |