Part Details for FC0402E15R0BTT0 by Vishay Intertechnologies
Overview of FC0402E15R0BTT0 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for FC0402E15R0BTT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0402E15R0BTT0
|
Avnet Americas | Res Thin Film 0402 15Ohm 0.1% 1/20W ±25ppm/°C Molded T/R (Alt: FC0402E15R0BTT0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.8370 / $5.3680 | Buy Now |
DISTI #
71-FC0402E15R0BTT0
|
Mouser Electronics | High Frequency/RF Resistors FC0402 25PPM 15 0.1% T T0 e4 | 0 |
|
$3.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.0700 | Buy Now |
Part Details for FC0402E15R0BTT0
FC0402E15R0BTT0 CAD Models
FC0402E15R0BTT0 Part Data Attributes
|
FC0402E15R0BTT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0402E15R0BTT0
Vishay Intertechnologies
Res,SMT,Thin Film,15 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |