-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Res,SMT,Thin Film,132 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0402E1320BBWS
|
Avnet Americas | FC0402 25PPM 132 0.1% B WS - Bulk (Alt: FC0402E1320BBWS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6500 / $3.6801 | Buy Now |
DISTI #
71-FC0402E1320BBWS
|
Mouser Electronics | High Frequency/RF Resistors 132ohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.9820 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FC0402E1320BBWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FC0402E1320BBWS
Vishay Intertechnologies
Res,SMT,Thin Film,132 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 0.559 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 132 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for FC0402E1320BBWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0402E1320BBWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0402E1320BBTS | Fixed Resistor, Thin Film, 0.05W, 132ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | FC0402E1320BBWS vs FC0402E1320BBTS |
FC0402E1320BBT5 | Res,SMT,Thin Film,132 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case | Vishay Intertechnologies | FC0402E1320BBWS vs FC0402E1320BBT5 |
FC0402E1320BBT1 | Res,SMT,Thin Film,132 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case | Vishay Intertechnologies | FC0402E1320BBWS vs FC0402E1320BBT1 |
FC0402E1320BTBBS | Res,SMT,Thin Film,132 Ohms,30WV,.1% +/-Tol,-25,25ppm TC,0402 Case | Vishay Intertechnologies | FC0402E1320BBWS vs FC0402E1320BTBBS |