Part Details for FC0204JT-52-51R by YAGEO Corporation
Overview of FC0204JT-52-51R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC0204JT-52-51R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC0204JT-52-51R-ND
|
DigiKey | RES 51 OHM 5% 0.4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0131 | Buy Now |
|
Ozdisan Elektronik | RES.C.FILM 0.4W 51 Ohms ±5% FLAME PROOF THT | 0 |
|
$0.0316 / $0.0386 | RFQ |
Part Details for FC0204JT-52-51R
FC0204JT-52-51R CAD Models
FC0204JT-52-51R Part Data Attributes
|
FC0204JT-52-51R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FC0204JT-52-51R
YAGEO Corporation
Fixed Resistor, Carbon Film, 0.4W, 51ohm, 200V, 5% +/-Tol, -500,300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for FC0204JT-52-51R
This table gives cross-reference parts and alternative options found for FC0204JT-52-51R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FC0204JT-52-51R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC0204JR-52-51R | Fixed Resistor, Carbon Film, 0.4W, 51ohm, 200V, 5% +/-Tol, -500,300ppm/Cel, | YAGEO Corporation | FC0204JT-52-51R vs FC0204JR-52-51R |
FC0204JT-26-51R | Fixed Resistor, Carbon Film, 0.4W, 51ohm, 200V, 5% +/-Tol, -500,300ppm/Cel, | YAGEO Corporation | FC0204JT-52-51R vs FC0204JT-26-51R |
FC0204JT-MT51R | Fixed Resistor, Carbon Film, 0.4W, 51ohm, 200V, 5% +/-Tol, -500,300ppm/Cel, | YAGEO Corporation | FC0204JT-52-51R vs FC0204JT-MT51R |