FC0204JT-52-3K3
YAGEO Corporation
Description: Fixed Resistor, Carbon Film, 0.4W, 3300ohm, 200V, 5% +/-Tol, -500,300ppm/Cel,

Overview of FC0204JT-52-3K3 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

Price & Stock for FC0204JT-52-3K3 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # FC0204JT-52-3K3-ND
DigiKey RES 3.3K OHM 5% 0.4W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 5,000 $0.0117
$0.0117 Buy Now
DISTI # FC0204JT-52-3K3
Avnet Americas Miniature Style Carbon Film Resistor 3.3kOhm 2/5W 5% Axial Ammo Pack - Tape and Reel (Alt: FC0204JT-52-3K3) Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 603-FC0204JT-52-3K3
Mouser Electronics Carbon Film Resistors - Through Hole RoHS: Compliant 0
Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks 0
  • 5,000 $0.0068
$0.0068 Buy Now
Ozdisan Elektronik RES.C.FILM 0.4W 3.3K Ohms ±5% FLAME PROOF THT 0
  • 2 $0.0400
  • 5,000 $0.0328
$0.0328 / $0.0400 RFQ

CAD Models for FC0204JT-52-3K3 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FC0204JT-52-3K3 by YAGEO Corporation

FC0204JT-52-3K3
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.10.00.65
Factory Lead Time
24 Weeks
Additional Feature
FLAME PROOF
Construction
Tubular
Lead Diameter
0.45 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
1.9 mm
Package Length
3.4 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
3300 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
CARBON FILM
Temperature Coefficient
-500,300 ppm/°C
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. FC0204JT-52-3K3
    YAGEO Corporation
    Fixed Resistor, Carbon Film, 0.4W, 3300ohm, 200V, 5% +/-Tol, -500,300ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FC0204JT-52-3K3 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FC0204JT-52-3K3 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of FC0204JT-52-3K3 would you like to use for your alert(s)?
  • Please alert me when FC0204JT-52-3K3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FC0204JT-52-3K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FC0204JT-52-3K3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FC0204JT-52-3K3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FC0204JT-52-3K3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FC0204JT-52-3K3 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: