Part Details for FC-25532.7680KA-A3 by Seiko Epson Corporation
Overview of FC-25532.7680KA-A3 by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Part Details for FC-25532.7680KA-A3
FC-25532.7680KA-A3 CAD Models
FC-25532.7680KA-A3 Part Data Attributes
|
FC-25532.7680KA-A3
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
FC-25532.7680KA-A3
Seiko Epson Corporation
Parallel - Fundamental Quartz Crystal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.5 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 4.9mm x 1.8mm x 0.8mm | |
Series Resistance | 65000 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |