Part Details for FC-21-4R by Omega Engineering
Overview of FC-21-4R by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC-21-4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AH7847
|
Newark | Multifunction Meter, 110Vac, No. Of Digits/Alpha:-, Meter Function:Multifunction, Meter Range:10Mv/100Mv, 0V To 1V, 0V To 5V, 0V To 10V, 1V To 5V, 3V To 30V, 0Ma To 20Ma, 4Ma To 20Ma, 20Khz, Digit Height:7.6Mm Rohs Compliant: Yes |Omega FC-21-4R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,247.4400 | Buy Now |
DISTI #
FC-21-4R
|
Avnet Americas | MULTIFUNCTION FLOW COMPUTERS - Bulk (Alt: FC-21-4R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 Factory Stock |
|
$1,247.4396 | Buy Now |