Part Details for FC-135R 32.7680KF-A3 by Epson Electronics America Inc
Overview of FC-135R 32.7680KF-A3 by Epson Electronics America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC-135R 32.7680KF-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | FC-135R Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C Surface Mount Crystal RoHS: Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.8550 / $0.9350 | Buy Now |
Part Details for FC-135R 32.7680KF-A3
FC-135R 32.7680KF-A3 CAD Models
FC-135R 32.7680KF-A3 Part Data Attributes:
|
FC-135R 32.7680KF-A3
Epson Electronics America Inc
Buy Now
|
Compare Parts:
FC-135R 32.7680KF-A3
Epson Electronics America Inc
|
Samacsys Manufacturer | Epson Timing |