Part Details for FC-135R 32,768KHZ 12,5PF 20PPM by Seiko Epson Corporation
Overview of FC-135R 32,768KHZ 12,5PF 20PPM by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FC-135R 32,768KHZ 12,5PF 20PPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QUARZ7118
|
Rutronik | FC-135R 32,768kHz 12,5pF 20ppm RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 69000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2725 / $0.3000 | Buy Now |
DISTI #
QUARZ6278
|
Rutronik | FC-135R 32,768kHz 12,5pF 20ppm RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel |
Stock DE - 250 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.4088 / $0.4500 | Buy Now |