Part Details for FC-135 32.7680KA-A by Seiko Epson Corporation
Results Overview of FC-135 32.7680KA-A by Seiko Epson Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC-135 32.7680KA-A Information
FC-135 32.7680KA-A by Seiko Epson Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for FC-135 32.7680KA-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FC-13532.7680KA-A-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Strip |
3087 In Stock |
|
$0.6218 / $1.0900 | Buy Now |
DISTI #
732-FC135-32.76KAA
|
Mouser Electronics | Crystals 32.768KHz 20ppm 12.5pF -40C -85C RoHS: Compliant | 30711 |
|
$0.5750 / $0.8400 | Buy Now |
DISTI #
73600581
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD Bulk Min Qty: 595 Package Multiple: 5 | Americas - 1371955 |
|
$0.1125 / $0.1238 | Buy Now |
DISTI #
79326715
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin CSMD Bulk Min Qty: 100 Package Multiple: 100 Date Code: 2312 | Americas - 700 |
|
$0.7722 / $1.0998 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ |