Part Details for FC-12M 32.768000KHZ 12.5 +20.0-20.0 (X1A000061000212) by Seiko Epson Corporation
Results Overview of FC-12M 32.768000KHZ 12.5 +20.0-20.0 (X1A000061000212) by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FC-12M 32.768000KHZ 12.5 +20.0-20.0 (X1A000061000212) Information
FC-12M 32.768000KHZ 12.5 +20.0-20.0 (X1A000061000212) by Seiko Epson Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for FC-12M 32.768000KHZ 12.5 +20.0-20.0 (X1A000061000212)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 213 |
|
$1.1740 / $3.1210 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C | 12 |
|
$1.1740 / $3.1210 | Buy Now |