Part Details for FC 3495-M2 by Pizzato Elettrica Srl
Overview of FC 3495-M2 by Pizzato Elettrica Srl
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
349-5025-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 25 position, open, 4.55mm, Header | |
349-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 5 position, open, 5.55mm, Header | |
349-5210-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 10 position, right, 4.55mm, Header |
Price & Stock for FC 3495-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73668505
|
RS | Safety switch for hinged doors | Pizzato USA FC 3495-M2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$64.8700 | RFQ |
DISTI #
FC3495-M2
|
TME | Safety switch: hinged, FC, NC x2, IP67, -25÷80°C, red,grey, metal Min Qty: 1 | 2 |
|
$26.4100 / $30.3200 | Buy Now |