Part Details for FBU201209T-600Y-S by Cal-Chip Electronics
Overview of FBU201209T-600Y-S by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ25600YFFT | Texas Instruments | I2C Controlled Single Cell 3-A Fast Charger with High Input Voltage and Power Path 30-DSBGA -40 to 85 | |
TLC69600YBHR | Texas Instruments | 8-scan MOSFET controller 24-DSBGA -40 to 85 | |
BQ25600YFFR | Texas Instruments | I2C Controlled Single Cell 3-A Fast Charger with High Input Voltage and Power Path 30-DSBGA -40 to 85 |
Price & Stock for FBU201209T-600Y-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-FBU201209T-600Y-STR-ND
|
DigiKey | FERRITE BEAD 60 OHM 0805 1LN Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
132000 In Stock |
|
$0.0174 / $0.0210 | Buy Now |
DISTI #
4713-FBU201209T-600Y-SCT-ND
|
DigiKey | FB ULTRA 0805 60 OHM 5A .01DC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3326 In Stock |
|
$0.0387 / $0.2700 | Buy Now |
Part Details for FBU201209T-600Y-S
FBU201209T-600Y-S CAD Models
FBU201209T-600Y-S Part Data Attributes
|
FBU201209T-600Y-S
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
FBU201209T-600Y-S
Cal-Chip Electronics
Data Line Filter, 1 Function(s), 6A, 2 Pin(s), EIA STD PACKAGE SIZE 0805
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | EIA STD PACKAGE SIZE 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 60 OHM Ω | |
Rated Current | 6 A | |
Width | 1.25 mm |