Part Details for FBSS-63-34043 by MELTRIC Corporation
Overview of FBSS-63-34043 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBSS-63-34043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74221123
|
RS | DSN30 RECEPTACLE/BOX TYPE 4X 3P+G 30A 480 VAC 60 Hz | Meltric FBSS-63-34043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,480.3300 / $2,570.5300 | RFQ |