Part Details for FBS16-06SC by IXYS Corporation
Overview of FBS16-06SC by IXYS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR34206SC5QRNXRQ1 | Texas Instruments | 4.2-V to 42-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | |
LMR34206SC3QRNXTQ1 | Texas Instruments | 4.2-V to 42-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 | |
LMR34206SC5QRNXTQ1 | Texas Instruments | 4.2-V to 42-V, 0.6-A ultra-small synchronous step-down converter 12-VQFN-HR -40 to 125 |
Price & Stock for FBS16-06SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 175 |
|
RFQ |
Part Details for FBS16-06SC
FBS16-06SC CAD Models
FBS16-06SC Part Data Attributes
|
FBS16-06SC
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
FBS16-06SC
IXYS Corporation
Bridge Rectifier Diode, Schottky, 1 Phase, 5A, 600V V(RRM), Silicon, ISOPLUS, I4PAC-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | R-PSIP-T5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 27 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |