Part Details for FBS-11 by Synergy Microwave Corp
Overview of FBS-11 by Synergy Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FBS-11
FBS-11 CAD Models
FBS-11 Part Data Attributes:
|
FBS-11
Synergy Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
FBS-11
Synergy Microwave Corp
Band Pass Filter, 10.7MHz, LEAD LESS, SURFACE MOUNT PACKAGE-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNERGY MICROWAVE CORP | |
Package Description | LEAD LESS, SURFACE MOUNT PACKAGE-16 | |
Reach Compliance Code | unknown | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 11.18 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 24 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Width | 24 mm |