Part Details for FBS 50-5 BU by Phoenix Contact
Overview of FBS 50-5 BU by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBS 50-5 BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$25.8720 | Buy Now | |
|
Master Electronics | Plug-in bridge - pitch: 5.2 mm - number of positions: 50 - color: blue RoHS: Compliant |
30 In Stock 957 Factory Stock |
|
$18.4900 / $26.9900 | Buy Now |