There are no models available for this part yet.
Overview of FBS 10-5 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FBS 10-5 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 50.6 mm - number of positions: 10 - color: red RoHS: Compliant |
1015 In Stock 7919 Factory Stock |
|
$4.0100 / $5.4900 | Buy Now | ||
Master Electronics | Plug-in bridge - pitch: 5.2 mm - length: 22.7 mm - width: 50.6 mm - number of positions: 10 - color: red RoHS: Compliant |
1015 In Stock 7919 Factory Stock |
|
$4.0100 / $5.4900 | Buy Now |
CAD Models for FBS 10-5 by Phoenix Contact
Part Data Attributes for FBS 10-5 by Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|