Part Details for FBS 5-10 by Phoenix Contact
Overview of FBS 5-10 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBS 5-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-in bridge - pitch: 10.2 mm - number of positions: 5 - color: red RoHS: Compliant |
130 In Stock 168 Factory Stock |
|
$4.8600 / $7.1000 | Buy Now |
|
Master Electronics | Plug-in bridge - pitch: 10.2 mm - number of positions: 5 - color: red RoHS: Compliant |
130 In Stock 168 Factory Stock |
|
$4.8600 / $7.1000 | Buy Now |
Part Details for FBS 5-10
FBS 5-10 CAD Models
FBS 5-10 Part Data Attributes
|
FBS 5-10
Phoenix Contact
Buy Now
|
Compare Parts:
FBS 5-10
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |