Part Details for FBR53ND09-Y by FUJITSU Limited
Overview of FBR53ND09-Y by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for FBR53ND09-Y
FBR53ND09-Y CAD Models
FBR53ND09-Y Part Data Attributes
|
FBR53ND09-Y
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FBR53ND09-Y
FUJITSU Limited
Power/Signal Relay, DPDT, Momentary, 0.067A (Coil), 9VDC (Coil), 600mW (Coil), 25A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.05 | |
Body Breadth | 12.3 mm | |
Body Height | 14 mm | |
Body Length or Diameter | 15.7 mm | |
Coil Current(DC)-Max | 0.067 A | |
Coil Operate Voltage(DC) | 5.4 V | |
Coil Power | 600 mW | |
Coil Release Voltage(DC) | 0.7 V | |
Coil Resistance | 135 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 15.7mm x 12.3mm x 14mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |