Part Details for FBR51ND12-W1 by FUJITSU Semiconductor Limited
Overview of FBR51ND12-W1 by FUJITSU Semiconductor Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBR51ND12-W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Power Relay 12VDC 35A SPDT(15.7x12.3x14)mm THT Automotive | 984 |
|
$1.1310 / $1.6960 | Buy Now |
Part Details for FBR51ND12-W1
FBR51ND12-W1 CAD Models
FBR51ND12-W1 Part Data Attributes
|
FBR51ND12-W1
FUJITSU Semiconductor Limited
Buy Now
Datasheet
|
Compare Parts:
FBR51ND12-W1
FUJITSU Semiconductor Limited
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.05A (COIL), 12VDC (COIL), 600mW (COIL), 25A (CONTACT), 14VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Body Breadth | 12.1 mm | |
Body Height | 13.7 mm | |
Body Length or Diameter | 15.5 mm | |
Coil Current(DC)-Max | 0.05 A | |
Coil Operate Voltage(DC) | 9.2 V | |
Coil Power | 600 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 240 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 200000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 5 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 15.5mm x 12.1mm x 13.7mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | PLASTIC SEALED | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
Alternate Parts for FBR51ND12-W1
This table gives cross-reference parts and alternative options found for FBR51ND12-W1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBR51ND12-W1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBR512ND12-W1 | Power/Signal Relay, SPDT, Momentary, 0.05A (Coil), 12VDC (Coil), 600mW (Coil), 25A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | FBR51ND12-W1 vs FBR512ND12-W1 |
FBR51ND12-WF | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.05A (Coil), 12VDC (Coil), 600mW (Coil), 35A (Contact), 16VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, | FUJITSU Limited | FBR51ND12-W1 vs FBR51ND12-WF |
FBR512ND12-W1 | Power/Signal Relay, 1 Form C, SPDT, Latched, 25A (Contact), 14VDC (Contact), DC Input, Random, DC Output | FUJITSU Limited | FBR51ND12-W1 vs FBR512ND12-W1 |
FBR51ND12-W | Power/Signal Relay, SPDT, Momentary, 0.05A (Coil), 12VDC (Coil), 600mW (Coil), 20A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount | FUJITSU Limited | FBR51ND12-W1 vs FBR51ND12-W |
FBR51ND12-WL | Power/Signal Relay, POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.05A (COIL), 12VDC (COIL), 600mW (COIL), 8.8A (CONTACT), 14VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | FUJITSU Component Ltd | FBR51ND12-W1 vs FBR51ND12-WL |
FBR51ND12-W | Power/Signal Relay, POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.05A (COIL), 12VDC (COIL), 600mW (COIL), 20A (CONTACT), 14VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | FUJITSU Component Ltd | FBR51ND12-W1 vs FBR51ND12-W |
FBR51ND12-WF | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.05A (COIL), 12VDC (COIL), 600mW (COIL), 35A (CONTACT), 16VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | FUJITSU Semiconductor Limited | FBR51ND12-W1 vs FBR51ND12-WF |
FBR51-ND12-W1 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.05A (Coil), 12VDC (Coil), 600mW (Coil), 25A (Contact), 14VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, | FUJITSU Limited | FBR51ND12-W1 vs FBR51-ND12-W1 |
FBR51ND12-W | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.05A (COIL), 12VDC (COIL), 600mW (COIL), 20A (CONTACT), 14VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | FUJITSU Semiconductor Limited | FBR51ND12-W1 vs FBR51ND12-W |
FBR51ND12-W1 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.05A (Coil), 12VDC (Coil), 600mW (Coil), 25A (Contact), 14VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount, | FUJITSU Limited | FBR51ND12-W1 vs FBR51ND12-W1 |