Part Details for FBR12HD03 by FUJITSU Limited
Overview of FBR12HD03 by FUJITSU Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBR12HD03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 147 |
|
RFQ |
Part Details for FBR12HD03
FBR12HD03 CAD Models
FBR12HD03 Part Data Attributes
|
FBR12HD03
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FBR12HD03
FUJITSU Limited
Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 3VDC (Coil), 50mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.2 mm | |
Body Height | 9.7 mm | |
Body Length or Diameter | 14.6 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 2.4 V | |
Coil Power | 50 mW | |
Coil Release Voltage(DC) | 0.3 V | |
Coil Resistance | 180 Ω | |
Coil Voltage(DC)-Max | 3 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 14.6mm x 7.2mm x 9.7mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 4 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for FBR12HD03
This table gives cross-reference parts and alternative options found for FBR12HD03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBR12HD03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBR12HD03 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 3VDC (COIL), 50mW (COIL), 2A (CONTACT), 220VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | FUJITSU Semiconductor Limited | FBR12HD03 vs FBR12HD03 |