Part Details for FBR-11606 by BUD Industries Inc
Overview of FBR-11606 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FO-MPO2MPO12C-10M | Amphenol Cables on Demand | Amphenol FO-MPO2MPO12C-10M MTP/MPO 12-Fiber OM3 (Straight) 10Gb Multimode 50/125 Fiber Optic Patch Cable (OFNP Round) - MTP/MPO Female to MTP/MPO Female - 10m (33') | |
FO-62.5LPBMT0-001 | Amphenol Cables on Demand | Amphenol FO-62.5LPBMT0-001 MT-RJ Connector Loopback Cable: Multimode 62.5/125 Fiber Optic Port Testing .1m | |
FO-9LPBMTRJ00-001 | Amphenol Cables on Demand | Amphenol FO-9LPBMTRJ00-001 MT-RJ Connector Loopback Cable: Single-Mode 9/125 Fiber Optic Port Testing .1m |
Price & Stock for FBR-11606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7843
|
Newark | Enclosure, Fibre Optic Termination Box, Enclosure Type:Fibre Optic Termination Box, Enclosure Material:Abs, Polycarbonate, External Height - Metric:185.9Mm, External Width - Metric:116Mm, External Depth - Metric:41Mm, Ip Rating:Ip65 Rohs Compliant: Yes |Bud Industries FBR-11606 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$17.2800 / $27.7300 | Buy Now |
DISTI #
377-2676-ND
|
DigiKey | WIRE SPLICE TRAY 6PAIR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$14.6876 / $19.0000 | Buy Now |
DISTI #
563-FBR-11606
|
Mouser Electronics | Electrical Enclosures Fiber-Optic Distribution Box, 6-Core (7.3 X 4.6 X 1.6 In) RoHS: Compliant | 0 |
|
$14.6800 / $19.0000 | Order Now |
DISTI #
71151093
|
RS | Enclosure,6-Core Fiber Optic Distribution Box (Termination Box),7.32x4.57x1.61 | Bud Industries FBR-11606 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.7800 / $19.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.6700 | Buy Now |
|
Onlinecomponents.com | Gray Acrylonitrile Butadiene Styrene Flange Mount - 7.32 x 4.57 x 1.61 Inches RoHS: Compliant | 0 |
|
$15.6200 / $20.6800 | Buy Now |
DISTI #
000000000005714159
|
Sager | Electrical Enclosures Fiber-Optic Distribution Box, 6-Core (7.3 X 4.6 X 1.6 In) Min Qty: 5 | 0 |
|
$14.7000 / $23.5000 | Buy Now |
DISTI #
10013335
|
TestEquity LLC | Bud Industries FBR-11606 Fiber-Optic Distribution Box, 6-Core, 7.3x4.6x1.6 in, FBR Series | 0 |
|
$18.0800 | Buy Now |