Part Details for FBP-3/18 TR by Phoenix Contact
Overview of FBP-3/18 TR by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBP-3/18 TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cover profile - can optionally be sealed - length: 179.3 mm - width: 74.1 mm - height: 32 mm - color: transparent RoHS: Compliant | 0 |
|
$21.3200 / $27.0800 | Buy Now |
|
Master Electronics | Cover profile - can optionally be sealed - length: 179.3 mm - width: 74.1 mm - height: 32 mm - color: transparent RoHS: Compliant | 0 |
|
$21.3200 / $27.0800 | Buy Now |