-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1407
|
Newark | Ferrite Bead, high Current Chip,1806,72 Ohm Rohs Compliant: Yes |Taiyo Yuden FBMJ4516HS720NTV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0680 / $0.1110 | Buy Now |
DISTI #
587-3861-1-ND
|
DigiKey | FERRITE BEAD 72 OHM 1806 1LN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2660 In Stock |
|
$0.0656 / $0.1900 | Buy Now |
DISTI #
FBMJ4516HS720NTV
|
Avnet Americas | Ind Chip Bead Multi-Layer 72Ohm 30% 100MHz Ferrite 6A 1806 T/R - Tape and Reel (Alt: FBMJ4516HS720NTV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0656 | Buy Now |
DISTI #
963-FBMJ4516HS720NTV
|
Mouser Electronics | Ferrite Beads 963-LCMCC451611T720N RPLCMT PN 1806 72OHMS 30% AEC-Q200 RoHS: Compliant | 15480 |
|
$0.0650 / $0.1800 | Buy Now |
DISTI #
V72:2272_18341177
|
Arrow Electronics | Ferrite Beads Power Chip 72Ohm 30% 100MHz 6A 0.007Ohm DCR 1806 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1607 Container: Cut Strips | Americas - 440 |
|
$0.0603 / $0.1572 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks | 0 |
|
$0.0674 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0729 / $0.0865 | Buy Now |
DISTI #
26096411
|
Verical | Ferrite Beads Power Chip 72Ohm 30% 100MHz 6A 0.007Ohm DCR 1806 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1607 | Americas - 440 |
|
$0.0603 / $0.0893 | Buy Now |
DISTI #
FBMJ4516HS720NTV
|
TTI | Ferrite Beads 963-LCMCC451611T720N RPLCMT PN 1806 72OHMS 30% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FBMJ4516HS720NTV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ4516HS720NTV
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.007 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 72 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 6 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |