Part Details for FBMJ3216HS800-TV by TAIYO YUDEN
Overview of FBMJ3216HS800-TV by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMJ3216HS800-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5841
|
Newark | Chip Bead Inductor, Aec-Q200, 1206, 4A, Ferrite Case Style:1206 [3216 Metric], Impedance:80Ohm, Dc Current Rating:4A, Product Range:Fb Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden FBMJ3216HS800-TV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2 |
|
$0.0900 / $0.2080 | Buy Now |
DISTI #
68X1402
|
Newark | Ferrite Bead, high Current Chip,1206,80 Ohm Rohs Compliant: Yes |Taiyo Yuden FBMJ3216HS800-TV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
79AH2437
|
Newark | Ferrite Bead, high Current Chip,1206,80 Ohm Rohs Compliant: Yes |Taiyo Yuden FBMJ3216HS800-TV RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.1150 | Buy Now |
DISTI #
587-3856-1-ND
|
DigiKey | FERRITE BEAD 80 OHM 1206 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32845 In Stock |
|
$0.0563 / $0.2300 | Buy Now |
DISTI #
FBMJ3216HS800-TV
|
Avnet Americas | Ind Chip Bead Multi-Layer 80Ohm 25% 100MHz Ferrite 4A 1206 T/R - Tape and Reel (Alt: FBMJ3216HS800-TV) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 66000 |
|
$0.0816 | Buy Now |
DISTI #
53AJ5841
|
Avnet Americas | Ind Chip Bead Multi-Layer 80Ohm 25% 100MHz Ferrite 4A 1206 T/R - Product that comes on tape, but is not reeled (Alt: 53AJ5841) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 5 Days Container: Ammo Pack | 2 Partner Stock |
|
$0.1070 / $0.2080 | Buy Now |
DISTI #
963-FBMJ3216HS800-TV
|
Mouser Electronics | Ferrite Beads 963-LCMCC321611T800R RPLCMT PN 1206 80OHMS 25% AEC-Q200 RoHS: Compliant | 7491 |
|
$0.0560 / $0.2200 | Buy Now |
|
Future Electronics | FERRITE BEAD,HIGH CURRENT CHIP,1206,80 OHM RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks Container: Reel | 4000Reel |
|
$0.0550 / $0.0594 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3270 In Stock |
|
$0.0622 / $0.0783 | Buy Now |
DISTI #
FBMJ3216HS800-TV
|
TTI | Ferrite Beads 963-LCMCC321611T800R RPLCMT PN 1206 80OHMS 25% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0560 / $0.0610 | Buy Now |
Part Details for FBMJ3216HS800-TV
FBMJ3216HS800-TV CAD Models
FBMJ3216HS800-TV Part Data Attributes
|
FBMJ3216HS800-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ3216HS800-TV
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 36 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | TR, EMBOSSED | |
Rated Current | 4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for FBMJ3216HS800-TV
This table gives cross-reference parts and alternative options found for FBMJ3216HS800-TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMJ3216HS800-TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBMJ3216HS800-T8 | Ferrite Chip, | TAIYO YUDEN | FBMJ3216HS800-TV vs FBMJ3216HS800-T8 |
FBMJ3216HS800 | Data Line Filter, 4A | TAIYO YUDEN | FBMJ3216HS800-TV vs FBMJ3216HS800 |
LBMCC321611T800RG | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | FBMJ3216HS800-TV vs LBMCC321611T800RG |
FBMJ3216HS800-T | Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | FBMJ3216HS800-TV vs FBMJ3216HS800-T |