-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H9667
|
Newark | Ferrite Bead, 0.01Ohm, 4A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:60Ohm, Dc Current Rating:4A, Product Range:Fb Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Taiyo Yuden FBMJ3216HM600-T Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0360 | Buy Now |
DISTI #
86H5351
|
Newark | Ferrite Bead, 0.01Ohm, 4A, 1206, Ferrite Case Style:1206 [3216 Metric], Impedance:60Ohm, Dc Current Rating:4A, Product Range:Fb Series, Dc Resistance Max:0.01Ohm, Impedance Tolerance:± 25%, Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Taiyo Yuden FBMJ3216HM600-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 683 |
|
$0.0550 | Buy Now |
DISTI #
587-1770-1-ND
|
DigiKey | FERRITE BEAD 60 OHM 1206 1LN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
120774 In Stock |
|
$0.0379 / $0.1700 | Buy Now |
DISTI #
FBMJ3216HM600-T
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 60 Ohm, 4 A, 10 Milliohm, ± 25% - Tape and Reel (Alt: FBMJ3216HM600-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 | Buy Now |
DISTI #
FBMJ3216HM600-T
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 60 Ohm, 4 A, 10 Milliohm, ± 25% - Tape and Reel (Alt: FBMJ3216HM600-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
86H5351
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 60 Ohm, 4 A, 10 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 86H5351) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 683 Partner Stock |
|
$0.0630 / $0.1660 | Buy Now |
DISTI #
83H9667
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 60 Ohm, 4 A, 10 Milliohm, ± 25% - Tape and Reel (Alt: 83H9667) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 3 Days Container: Reel | 10000 Partner Stock |
|
$0.0420 / $0.0480 | Buy Now |
DISTI #
963-FBMJ3216HM600-T
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LSMCA321611T600R 1206 60OHMS 25% RoHS: Compliant | 92005 |
|
$0.0380 / $0.1700 | Buy Now |
|
Future Electronics | FBMJ Series 1206 60 Ohm ±25% 4 A 10 mOhm Power Line Chip Bead Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 136000Reel |
|
$0.0416 / $0.0471 | Buy Now |
|
Future Electronics | FBMJ Series 1206 60 Ohm ±25% 4 A 10 mOhm Power Line Chip Bead Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0416 / $0.0471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FBMJ3216HM600-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ3216HM600-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | RECTANGULAR CHIP | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for FBMJ3216HM600-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMJ3216HM600-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSMCA321611T600RG | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | TAIYO YUDEN | FBMJ3216HM600-T vs LSMCA321611T600RG |