Part Details for FBMJ3216HL160NT by TAIYO YUDEN
Overview of FBMJ3216HL160NT by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMJ3216HL160NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-5849-1-ND
|
DigiKey | FERRITE BEAD 16 OHM 1206 1LN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5520 In Stock |
|
$0.0375 / $0.1700 | Buy Now |
DISTI #
FBMJ3216HL160NT
|
Avnet Americas | Ind High Current Chip Bead 16Ohm 30% 100MHz Ferrite 1206 T/R - Tape and Reel (Alt: FBMJ3216HL160NT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 | Buy Now |
DISTI #
963-FBMJ3216HL160NT
|
Mouser Electronics | Ferrite Beads 963-LSMCG321611T160N RPLCMT PN 1206 16OHMS 30% RoHS: Compliant | 4975 |
|
$0.0370 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks | 0 |
|
$0.0385 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Power Chip 16Ohm 30% 100MHz 4A 0.012Ohm DCR 1206 Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0406 / $0.0506 | Buy Now |
DISTI #
51611506
|
Verical | Ferrite Beads Power Chip 16Ohm 30% 100MHz 4A 0.012Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 1726 | Americas - 10000 |
|
$0.0560 / $0.0641 | Buy Now |
DISTI #
FBMJ3216HL160NT
|
TTI | Ferrite Beads 963-LSMCG321611T160N RPLCMT PN 1206 16OHMS 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0420 | Buy Now |
|
Master Electronics | Ferrite Beads Power Chip 16Ohm 30% 100MHz 4A 0.012Ohm DCR 1206 Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0406 / $0.0506 | Buy Now |
Part Details for FBMJ3216HL160NT
FBMJ3216HL160NT CAD Models
FBMJ3216HL160NT Part Data Attributes
|
FBMJ3216HL160NT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ3216HL160NT
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 2A, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | RECTANGULAR CHIP | |
Case Code | 1206 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 16 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Width | 1.6 mm |