Part Details for FBMJ2125HS250NTV by TAIYO YUDEN
Overview of FBMJ2125HS250NTV by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMJ2125HS250NTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1396
|
Newark | Ferrite Bead, high Current Chip,0805,25 Ohm Rohs Compliant: Yes |Taiyo Yuden FBMJ2125HS250NTV Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1020 | Buy Now |
DISTI #
587-FBMJ2125HS250NTVCT-ND
|
DigiKey | FERRITE BEAD 25 OHM 0805 1LN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36281 In Stock |
|
$0.0505 / $0.1800 | Buy Now |
DISTI #
FBMJ2125HS250NTV
|
Avnet Americas | Ind Chip Bead Multi-Layer 25Ohm 30% 100MHz Ferrite 6A 0805 T/R - Tape and Reel (Alt: FBMJ2125HS250NTV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
963-FBMJ2125HS250NTV
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LCMCC201208T250N 0805 AEC-Q200 25OHMS 30% RoHS: Compliant | 2600 |
|
$0.0500 / $0.1700 | Buy Now |
DISTI #
V72:2272_18337135
|
Arrow Electronics | Ferrite Beads Power Chip 25Ohm 30% 100MHz 6A 0.004Ohm DCR 0805 Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 1606 Container: Cut Strips | Americas - 16 |
|
$0.0489 / $0.1564 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0572 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0585 / $0.0891 | Buy Now |
DISTI #
FBMJ2125HS250NTV
|
Avnet Americas | Ind Chip Bead Multi-Layer 25Ohm 30% 100MHz Ferrite 6A 0805 T/R - Tape and Reel (Alt: FBMJ2125HS250NTV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
Part Details for FBMJ2125HS250NTV
FBMJ2125HS250NTV CAD Models
FBMJ2125HS250NTV Part Data Attributes:
|
FBMJ2125HS250NTV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ2125HS250NTV
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.004 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 25 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 6 A | |
Width | 1.25 mm |