-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1394
|
Newark | Ferrite Bead, high Current Chip,0805,21 Ohm Rohs Compliant: Yes |Taiyo Yuden FBMJ2125HM210NTV Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.1020 | Buy Now |
DISTI #
587-3848-1-ND
|
DigiKey | FERRITE BEAD 21 OHM 0805 1LN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9290 In Stock |
|
$0.0505 / $0.1800 | Buy Now |
DISTI #
FBMJ2125HM210NTV
|
Avnet Americas | Ind Chip Bead Multi-Layer 21Ohm 30% 100MHz Ferrite 6A 0805 T/R - Tape and Reel (Alt: FBMJ2125HM210NTV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
DISTI #
963-FBMJ2125HM210NTV
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LCMCA201208T210N 0805 AEC-Q200 21OHMS 30% RoHS: Compliant | 885 |
|
$0.0500 / $0.1700 | Buy Now |
|
Future Electronics | Ferrite Beads HI CUR CHIP BD 0805 AEC-Q200 21OHMS 30% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0572 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0585 / $0.0891 | Buy Now |
DISTI #
FBMJ2125HM210NTV
|
Avnet Americas | Ind Chip Bead Multi-Layer 21Ohm 30% 100MHz Ferrite 6A 0805 T/R - Tape and Reel (Alt: FBMJ2125HM210NTV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0725 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FBMJ2125HM210NTV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ2125HM210NTV
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.004 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 21 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 6 A | |
Width | 1.25 mm |