Part Details for FBMJ1608HS280NTR by TAIYO YUDEN
Overview of FBMJ1608HS280NTR by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMJ1608HS280NTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-3254-1-ND
|
DigiKey | FERRITE BEAD 28 OHM 0603 1LN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5571137 In Stock |
|
$0.0238 / $0.1000 | Buy Now |
DISTI #
963-FBMJ1608HS280NTR
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-MC160808T280NGR 0603 28 OHMS 30% RoHS: Compliant | 34173 |
|
$0.0230 / $0.1000 | Buy Now |
|
Future Electronics | Ferrite Beads Power Chip 28Ohm 30% 100MHz 6A 6mOhm DCR 0603 Automotive RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0264 / $0.0296 | Buy Now |
DISTI #
58068625
|
Verical | Ferrite Beads Power Chip 28Ohm 30% 100MHz 6A 0.006Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2122 | Americas - 36000 |
|
$0.0388 / $0.0458 | Buy Now |
DISTI #
FBMJ1608HS280NTR
|
TTI | Ferrite Beads RPLCMT PN 963-MC160808T280NGR 0603 28 OHMS 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0238 / $0.0268 | Buy Now |
Part Details for FBMJ1608HS280NTR
FBMJ1608HS280NTR CAD Models
FBMJ1608HS280NTR Part Data Attributes:
|
FBMJ1608HS280NTR
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ1608HS280NTR
TAIYO YUDEN
Ferrite Chip, 6A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.006 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | Tape, Paper | |
Rated Current | 6 A | |
Width | 0.8 mm |