Part Details for FBMJ1608HM230NTW by TAIYO YUDEN
Overview of FBMJ1608HM230NTW by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMJ1608HM230NTW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1387
|
Newark | Ferrite Bead, high Current Chip,0603,23 Ohm Rohs Compliant: Yes |Taiyo Yuden FBMJ1608HM230NTW Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0730 | Buy Now |
DISTI #
587-FBMJ1608HM230NTWCT-ND
|
DigiKey | FERRITE BEAD 23 OHM 0603 1LN Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3890 In Stock |
|
$0.0356 / $0.1100 | Buy Now |
DISTI #
FBMJ1608HM230NTW
|
Avnet Americas | Ind Chip Bead Multi-Layer 23Ohm 30% 100MHz Ferrite 4A 0603 T/R - Tape and Reel (Alt: FBMJ1608HM230NTW) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0517 | Buy Now |
DISTI #
963-FBMJ1608HM230NTW
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LCMCA160808T230N 0603 23 OHMS 30% RoHS: Compliant | 3860 |
|
$0.0350 / $0.1500 | Buy Now |
DISTI #
V72:2272_18340723
|
Arrow Electronics | Ferrite Beads Power Chip 23Ohm 30% 100MHz 6A 0.006Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 2294 |
|
$0.0054 / $0.0204 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0408 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0411 / $0.0493 | Buy Now |
DISTI #
FBMJ1608HM230NTW
|
Avnet Americas | Ind Chip Bead Multi-Layer 23Ohm 30% 100MHz Ferrite 4A 0603 T/R - Tape and Reel (Alt: FBMJ1608HM230NTW) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0517 | Buy Now |
Part Details for FBMJ1608HM230NTW
FBMJ1608HM230NTW CAD Models
FBMJ1608HM230NTW Part Data Attributes:
|
FBMJ1608HM230NTW
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ1608HM230NTW
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.006 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 23 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 6 A | |
Width | 0.8 mm |