-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H9658
|
Newark | Ferrite Bead, 0.007Ohm, 4A, 0603, Full Reel, Ferrite Case Style:0603 [1608 Metric], Impedance:23Ohm, Dc Current Rating:4A, Product Range:Fb Series, Dc Resistance Max:0.007Ohm, Impedance Tolerance:± 30%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden FBMJ1608HM230NT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0520 | Buy Now |
DISTI #
86H5342
|
Newark | Ferrite Bead, 0.007Ohm, 4A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:23Ohm, Dc Current Rating:4A, Product Range:Fb Series, Dc Resistance Max:0.007Ohm, Impedance Tolerance:± 30%, Product Length:1.6Mm, Product Width:0.8Mmrohs Compliant: Yes |Taiyo Yuden FBMJ1608HM230NT Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0560 | Buy Now |
DISTI #
587-1762-1-ND
|
DigiKey | FERRITE BEAD 23 OHM 0603 1LN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52001 In Stock |
|
$0.0240 / $0.1200 | Buy Now |
DISTI #
FBMJ1608HM230NT
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 23 Ohm, 4 A, 7 Milliohm, ± 30% - Tape and Reel (Alt: FBMJ1608HM230NT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0345 | Buy Now |
DISTI #
963-FBMJ1608HM230NT
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LSMCA160808T230N 0603 23OHMS 30% RoHS: Compliant | 56526 |
|
$0.0230 / $0.1200 | Buy Now |
|
Future Electronics | FERRITE BEAD, HIGH CURRENT CHIP, 0603, 23 OHMS±30%, T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.0264 / $0.0296 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Power Chip 23Ohm 30% 100MHz 4A 0.007Ohm DCR 0603 Automotive T/R RoHS: Compliant |
32000 In Stock |
|
$0.0262 / $0.0330 | Buy Now |
|
Quest Components | FERRITE BEAD 23 OHM 0603 | 3295 |
|
$0.0311 / $0.0692 | Buy Now |
DISTI #
FBMJ1608HM230NT
|
TTI | Ferrite Beads RPLCMT PN 963-LSMCA160808T230N 0603 23OHMS 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0238 / $0.0270 | Buy Now |
DISTI #
FBMJ1608HM230NT
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 23 Ohm, 4 A, 7 Milliohm, ± 30% - Tape and Reel (Alt: FBMJ1608HM230NT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FBMJ1608HM230NT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMJ1608HM230NT
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | RECTANGULAR CHIP | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.007 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 23 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 4 A | |
Width | 0.8 mm |