There are no models available for this part yet.
Overview of FBMJ1608HM180NTW by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMJ1608HM180NTW by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68X1384
|
Newark | Ferrite Bead, high Current Chip,0603,18 Ohm Rohs Compliant: Yes |Taiyo Yuden FBMJ1608HM180NTW Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0730 | Buy Now | |
DISTI #
587-3841-1-ND
|
DigiKey | FERRITE BEAD 18 OHM 0603 1LN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4393 In Stock |
|
$0.0356 / $0.1600 | Buy Now | |
DISTI #
FBMJ1608HM180NTW
|
Avnet Americas | Ind Chip Bead Multi-Layer 18Ohm 30% 100MHz Ferrite 7.5A 0603 T/R - Tape and Reel (Alt: FBMJ1608HM180NTW) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0517 | Buy Now | |
DISTI #
963-FBMJ1608HM180NTW
|
Mouser Electronics | Ferrite Beads 963-LCMCA160808T180N RPLCMT PN 0603 18ohm 30% AEC-Q200 RoHS: Compliant | 2181 |
|
$0.0360 / $0.1600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks | 0 |
|
$0.0408 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0411 / $0.0493 | Buy Now | ||
Bristol Electronics | 8998 |
|
RFQ | ||||
DISTI #
FBMJ1608HM180NTW
|
TTI | Ferrite Beads 963-LCMCA160808T180N RPLCMT PN 0603 18ohm 30% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0356 / $0.0378 | Buy Now |
CAD Models for FBMJ1608HM180NTW by TAIYO YUDEN
Part Data Attributes for FBMJ1608HM180NTW by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Additional Feature
|
AEC-Q200
|
DC Resistance-Max
|
0.004 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
18 OHM Ω
|
Packing Method
|
TR, PAPER
|
Rated Current
|
7.5 A
|
Width
|
0.8 mm
|
Related Parts for FBMJ1608HM180NTW
-
FBMJ2125HS250NTVData Line Filters
-
EEEFTH101XAPFixed Capacitors
-
74439344033Fixed Inductors
-
SG733ATTE103KFixed Resistors
-
S12B-PHDSS(LF)(SN)Headers and Edge Type Connectors
-
RB521CM-30T2RRectifier Diodes
-
LTC1046CS8#PBFSwitching Regulator or Controllers
-
SML-D12P8WT86Visible LEDs
-
ISL83387EIVZ-TLine Driver or Receivers