Part Details for FBMH3225HM601N by TAIYO YUDEN
Overview of FBMH3225HM601N by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FBMH3225HM601N
FBMH3225HM601N CAD Models
FBMH3225HM601N Part Data Attributes
|
FBMH3225HM601N
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH3225HM601N
TAIYO YUDEN
Data Line Filter, 3A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1210, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 1210 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.042 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | Tape | |
Rated Current | 3 A | |
Width | 2.5 mm |
Alternate Parts for FBMH3225HM601N
This table gives cross-reference parts and alternative options found for FBMH3225HM601N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMH3225HM601N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSMGA322525T601NG | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN | TAIYO YUDEN | FBMH3225HM601N vs LSMGA322525T601NG |
FBMH3225HM601NTV | Ferrite Chip, | TAIYO YUDEN | FBMH3225HM601N vs FBMH3225HM601NTV |
LBMGA322525T601NG | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), EIA STD PACKAGE SIZE 1210, 2 PIN | TAIYO YUDEN | FBMH3225HM601N vs LBMGA322525T601NG |