-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 4.5A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH3951
|
Newark | Ferrite Case Style:0806 [2016 Metric], Impedance:120Ohm, Dc Current Rating:4.5A, Product Range:Fb Series, Dc Resistance Max:0.015Ohm, Impedance Tolerance:± 30%, Product Length:2Mm, Product Width:1.6Mm, Product Height:1.6Mm Rohs Compliant: Yes |Taiyo Yuden FBMH2016HM121NT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
68X1372
|
Newark | Ferrite Case Style:0806 [2016 Metric], Impedance:120Ohm, Dc Current Rating:4.5A, Product Range:Fb Series, Dc Resistance Max:0.015Ohm, Impedance Tolerance:± 30%, Product Length:2Mm, Product Width:1.6Mm, Product Height:1.6Mm Rohs Compliant: Yes |Taiyo Yuden FBMH2016HM121NT Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0360 | Buy Now |
DISTI #
587-3249-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0806 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
119015 In Stock |
|
$0.0379 / $0.1700 | Buy Now |
DISTI #
FBMH2016HM121NT
|
Avnet Americas | Ferrite Bead, 0806 [2016 Metric], 120 Ohm, 4.5 A, 15 Milliohm, ± 30% - Tape and Reel (Alt: FBMH2016HM121NT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0544 | Buy Now |
DISTI #
68X1372
|
Avnet Americas | Ferrite Bead, 0806 [2016 Metric], 120 Ohm, 4.5 A, 15 Milliohm, ± 30% - Tape and Reel (Alt: 68X1372) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 3 Days Container: Reel | 0 |
|
$0.0420 / $0.0480 | Buy Now |
DISTI #
963-FBMH2016HM121NT
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LSMGA201616T121N 0806 120 OHMS 30% RoHS: Compliant | 31319 |
|
$0.0380 / $0.1700 | Buy Now |
|
Future Electronics | FERRITE BEAD, HIGH CURRENT CHIP, 0806 ,120 OHMS ±30%,T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0416 / $0.0471 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Power Chip 120Ohm 30% 100MHz 4.5A 0.015Ohm DCR 0806 Automotive T/R RoHS: Compliant |
20000 In Stock |
|
$0.0364 / $0.0448 | Buy Now |
DISTI #
FBMH2016HM121NT
|
TTI | Ferrite Beads RPLCMT PN 963-LSMGA201616T121N 0806 120 OHMS 30% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0380 / $0.0440 | Buy Now |
DISTI #
FBMH2016HM121NT
|
Avnet Americas | Ferrite Bead, 0806 [2016 Metric], 120 Ohm, 4.5 A, 15 Milliohm, ± 30% - Tape and Reel (Alt: FBMH2016HM121NT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0544 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FBMH2016HM121NT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH2016HM121NT
TAIYO YUDEN
Ferrite Chip, 4.5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0806 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.015 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 1.6 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | Tape, Embossed | |
Rated Current | 4.5 A | |
Width | 1.6 mm |