Part Details for FBMH1608HM601 by TAIYO YUDEN
Results Overview of FBMH1608HM601 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FBMH1608HM601 Information
FBMH1608HM601 by TAIYO YUDEN is an Other Passive Filter.
Other Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for FBMH1608HM601
FBMH1608HM601 CAD Models
FBMH1608HM601 Part Data Attributes
|
FBMH1608HM601
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH1608HM601
TAIYO YUDEN
Passive Filter
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.17 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Rated Current | 0.7 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for FBMH1608HM601
This table gives cross-reference parts and alternative options found for FBMH1608HM601. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMH1608HM601, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FBMH1608HM601NT | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 6A, EIA STD PACKAGE SIZE 0603, 2 PIN | FBMH1608HM601 vs FBMH1608HM601NT |
LAMGM160808T221RD | TAIYO YUDEN | Check for Price | Ferrite Chip, 1 Function(s), 0.65A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | FBMH1608HM601 vs LAMGM160808T221RD |
BLM18AG121SH1D | Murata Manufacturing Co Ltd | $0.0365 | Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN | FBMH1608HM601 vs BLM18AG121SH1D |
NCB-GH0603D391TR070F | NIC Components Corp | Check for Price | Ferrite Chip, 1 Function(s), 0.7A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | FBMH1608HM601 vs NCB-GH0603D391TR070F |
CBH160808W121 | Fenghua (HK) Electronics Ltd | Check for Price | Ferrite Chip, | FBMH1608HM601 vs CBH160808W121 |