-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.7A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5328
|
Newark | Ferrite Bead, 0.17Ohm, 700Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:700Ma, Product Range:Fb Series, Dc Resistance Max:0.17Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden FBMH1608HM601-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1610 |
|
$0.0580 / $0.1770 | Buy Now |
DISTI #
35AH0330
|
Newark | Ferrite Bead, High Current Chip, 0603, 600 Ohms?25%, T&r Rohs Compliant: Yes |Taiyo Yuden FBMH1608HM601-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0440 | Buy Now |
DISTI #
83H9644
|
Newark | Ferrite Bead, 0.17Ohm, 700Ma, 0603, Full Reel, Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:700Ma, Product Range:Fb Series, Dc Resistance Max:0.17Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden FBMH1608HM601-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0450 | Buy Now |
DISTI #
587-1746-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
956980 In Stock |
|
$0.0393 / $0.1700 | Buy Now |
DISTI #
FBMH1608HM601-T
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 900 mA, 170 Milliohm, ± 25% - Tape and Reel (Alt: FBMH1608HM601-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0564 | Buy Now |
DISTI #
86H5328
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 900 mA, 170 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 86H5328) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Ammo Pack | 2060 Partner Stock |
|
$0.0620 / $0.1770 | Buy Now |
DISTI #
963-FBMH1608HM601-T
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LSMGA160808T601R 0603 600OHMS 25% RoHS: Compliant | 677180 |
|
$0.0400 / $0.1700 | Buy Now |
|
Future Electronics | FBMH Series 0603 600 Ohm ±25% 0.9 A 0.17 Ohm Power Line Chip Bead Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 124000Reel |
|
$0.0127 / $0.0144 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Power Chip 600Ohm 25% 100MHz 0.9A 0.17Ohm DCR 0603 Automotive T/R RoHS: Compliant |
21000 In Stock |
|
$0.0432 / $0.0509 | Buy Now |
DISTI #
65015861
|
Verical | Ferrite Beads Power Chip 600Ohm 25% 100MHz 0.9A 0.17Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.0643 / $0.0707 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FBMH1608HM601-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH1608HM601-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.7A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | RECTANGULAR CHIP; HIGH IMPEDANCE TYPE | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.17 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.7 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for FBMH1608HM601-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMH1608HM601-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSMGA160808T601RG | Ferrite Chip, 1 Function(s), 0.9A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | FBMH1608HM601-T vs LSMGA160808T601RG |
LLMGG160808T221RG | Ferrite Chip, 1 Function(s), 0.9A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | FBMH1608HM601-T vs LLMGG160808T221RG |
LMMGG160808T221RG | Ferrite Chip, 1 Function(s), 0.9A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | FBMH1608HM601-T vs LMMGG160808T221RG |
LMMGA160808T601RG | Ferrite Chip, 1 Function(s), 0.9A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | FBMH1608HM601-T vs LMMGA160808T601RG |
LSMGG160808T221RG | Ferrite Chip, 1 Function(s), 0.9A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | FBMH1608HM601-T vs LSMGG160808T221RG |
LBMGG160808T221RG | Ferrite Chip, 1 Function(s), 0.9A, 2 Pin(s), EIA STAD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | FBMH1608HM601-T vs LBMGG160808T221RG |
CBM160808Y501T | Data Line Filter, 1A, | Fenghua (HK) Electronics Ltd | FBMH1608HM601-T vs CBM160808Y501T |