Part Details for FBMH1608HM102-T by TAIYO YUDEN
Overview of FBMH1608HM102-T by TAIYO YUDEN
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FBMH1608HM102-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5321
|
Newark | Ferrite Bead, 0.35Ohm, 500Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:1Kohm, Dc Current Rating:500Ma, Product Range:Fb Series, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Qualification:-Rohs Compliant: Yes |Taiyo Yuden FBMH1608HM102-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0580 / $0.1770 | Buy Now |
DISTI #
83H9637
|
Newark | Ferrite Bead, 0.35Ohm, 500Ma, 0603, Full Reel, Ferrite Case Style:0603 [1608 Metric], Impedance:1Kohm, Dc Current Rating:500Ma, Product Range:Fb Series, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden FBMH1608HM102-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0450 | Buy Now |
DISTI #
587-1739-1-ND
|
DigiKey | FERRITE BEAD 1K OHM 0603 1LN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
99637 In Stock |
|
$0.0393 / $0.1700 | Buy Now |
DISTI #
FBMH1608HM102-T
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 600 mA, 350 Milliohm, ± 25% - Tape and Reel (Alt: FBMH1608HM102-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 348000 |
|
$0.0564 | Buy Now |
DISTI #
FBMH1608HM102-T
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 600 mA, 350 Milliohm, ± 25% - Tape and Reel (Alt: FBMH1608HM102-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$0.0564 | Buy Now |
DISTI #
86H5321
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 1 kOhm, 600 mA, 350 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 86H5321) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 5 Days Container: Ammo Pack | 468 Partner Stock |
|
$0.0620 / $0.1770 | Buy Now |
DISTI #
963-FBMH1608HM102-T
|
Mouser Electronics | Ferrite Beads RPLCMT PN 963-LSMGA160808T102R 0603 1000OHMS 25% RoHS: Compliant | 34813 |
|
$0.0400 / $0.1700 | Buy Now |
|
Future Electronics | FBMH Series 0603 1 kOhm ±25% 500 mA 0.35 Ohm Power Line Chip Bead Inductor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0431 / $0.0480 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Power Chip 1KOhm 25% 100MHz 0.6A 0.35Ohm DCR 0603 Automotive T/R RoHS: Compliant | 0 |
|
$0.0449 / $0.0538 | Buy Now |
|
Bristol Electronics | 4594 |
|
RFQ |
Part Details for FBMH1608HM102-T
FBMH1608HM102-T CAD Models
FBMH1608HM102-T Part Data Attributes:
|
FBMH1608HM102-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH1608HM102-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 37 Weeks, 5 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | Tape, Paper | |
Rated Current | 0.6 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
Alternate Parts for FBMH1608HM102-T
This table gives cross-reference parts and alternative options found for FBMH1608HM102-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMH1608HM102-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLMGA160808T102RG | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | FBMH1608HM102-T vs LLMGA160808T102RG |
LSMGA160808T102RG | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | FBMH1608HM102-T vs LSMGA160808T102RG |
LBMGA160808T102RG | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | FBMH1608HM102-T vs LBMGA160808T102RG |