There are no models available for this part yet.
Overview of FBMH1608HL471-TV by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMH1608HL471-TV by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AC0982
|
Newark | Ferrite Bead, Aec-Q200, 470 Ohm, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:470Ohm, Dc Current Rating:600Ma, Product Range:Fb Series, Dc Resistance Max:0.35Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden FBMH1608HL471-TV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2625 |
|
$0.0320 | Buy Now | |
DISTI #
68X1356
|
Newark | Ferrite Bead, high Current Chip,0603,470 Ohm Rohs Compliant: Yes |Taiyo Yuden FBMH1608HL471-TV RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0890 | Buy Now | |
DISTI #
587-3816-1-ND
|
DigiKey | FERRITE BEAD 470 OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7948 In Stock |
|
$0.0435 / $0.1900 | Buy Now | |
DISTI #
55AC0982
|
Avnet Americas | Ind Chip Bead Multi-Layer 470Ohm 25% 100MHz Ferrite 600mA 0603 T/R - Product that comes on tape, but is not reeled (Alt: 55AC0982) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 2625 Partner Stock |
|
$0.1060 / $0.1980 | Buy Now | |
DISTI #
FBMH1608HL471-TV
|
Avnet Americas | Ind Chip Bead Multi-Layer 470Ohm 25% 100MHz Ferrite 600mA 0603 T/R - Tape and Reel (Alt: FBMH1608HL471-TV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0631 | Buy Now | |
DISTI #
963-FBMH1608HL471-TV
|
Mouser Electronics | Ferrite Beads 963-LCMGG160808T471R RPLCMT PN 0603 470OHMS 25% AEC-Q200 RoHS: Compliant | 7385 |
|
$0.0430 / $0.1900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks | 0 |
|
$0.0498 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0509 / $0.0776 | Buy Now | ||
DISTI #
38616418
|
Verical | Ferrite Beads Power Chip 470Ohm 25% 100MHz 0.6A 0.35Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1563 Package Multiple: 1 | Americas - 2625 |
|
$0.0454 / $0.0468 | Buy Now | |
DISTI #
FBMH1608HL471-TV
|
TTI | Ferrite Beads 963-LCMGG160808T471R RPLCMT PN 0603 470OHMS 25% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0440 | Buy Now |
CAD Models for FBMH1608HL471-TV by TAIYO YUDEN
Part Data Attributes for FBMH1608HL471-TV by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
14 Weeks, 3 Days
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
DC Resistance-Max
|
0.35 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Impedance
|
470 OHM Ω
|
Packing Method
|
TAPE
|
Rated Current
|
0.6 A
|
Width
|
0.8 mm
|
Alternate Parts for FBMH1608HL471-TV
This table gives cross-reference parts and alternative options found for FBMH1608HL471-TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMH1608HL471-TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSMGG160808T471RG | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | FBMH1608HL471-TV vs LSMGG160808T471RG |
LLMGG160808T471RG | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA-0603, 2 PIN | TAIYO YUDEN | FBMH1608HL471-TV vs LLMGG160808T471RG |
Related Parts for FBMH1608HL471-TV
-
FBMH4532HM132-TData Line Filters
-
ESR03EZPJ101Fixed Resistors
-
70555-0038Headers and Edge Type Connectors
-
1N4148WTRectifier Diodes
-
SMAJ5.0ATransient Suppressors
-
TPS70145PWPLinear Regulator ICs
-
UM6K31NTNSmall Signal Field-Effect Transistors
-
LTST-C190GKTVisible LEDs
-
SBCW72LT1GSmall Signal Bipolar Transistors