Part Details for FBMH1608HL121-TV by TAIYO YUDEN
Overview of FBMH1608HL121-TV by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for FBMH1608HL121-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X1352
|
Newark | Ferrite Bead, high Current Chip,0603,120 Ohm Rohs Compliant: Yes |Taiyo Yuden FBMH1608HL121-TV RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0450 / $0.0890 | Buy Now |
DISTI #
587-3812-1-ND
|
DigiKey | FERRITE BEAD 120 OHM 0603 1LN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8844 In Stock |
|
$0.0435 / $0.1900 | Buy Now |
DISTI #
FBMH1608HL121-TV
|
Avnet Americas | Ind Chip Bead Multi-Layer 120Ohm 25% 100MHz Ferrite 1.2A 0603 T/R - Tape and Reel (Alt: FBMH1608HL121-TV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0631 | Buy Now |
DISTI #
FBMH1608HL121-TV
|
Avnet Americas | Ind Chip Bead Multi-Layer 120Ohm 25% 100MHz Ferrite 1.2A 0603 T/R - Tape and Reel (Alt: FBMH1608HL121-TV) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0631 | Buy Now |
DISTI #
963-FBMH1608HL121-TV
|
Mouser Electronics | Ferrite Beads 963-LCMGG160808T121R RPLCMT PN 0603 120OHMS 25% AEC-Q200 RoHS: Compliant | 7478 |
|
$0.0430 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks | 0 |
|
$0.0498 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Power Chip 120Ohm 25% 100MHz 1.2A 0.13Ohm DCR 0603 Automotive T/R RoHS: Compliant |
12358 In Stock |
|
$0.0455 / $0.0598 | Buy Now |
DISTI #
51687147
|
Verical | Ferrite Beads Power Chip 120Ohm 25% 100MHz 1.2A 0.13Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Date Code: 1722 | Americas - 12000 |
|
$0.0601 / $0.0777 | Buy Now |
DISTI #
FBMH1608HL121-TV
|
TTI | Ferrite Beads 963-LCMGG160808T121R RPLCMT PN 0603 120OHMS 25% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0460 | Buy Now |
|
Master Electronics | Ferrite Beads Power Chip 120Ohm 25% 100MHz 1.2A 0.13Ohm DCR 0603 Automotive T/R RoHS: Compliant |
12358 In Stock |
|
$0.0455 / $0.0598 | Buy Now |
Part Details for FBMH1608HL121-TV
FBMH1608HL121-TV CAD Models
FBMH1608HL121-TV Part Data Attributes
|
FBMH1608HL121-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
FBMH1608HL121-TV
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.13 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 540 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 1.2 A | |
Width | 0.8 mm |
Alternate Parts for FBMH1608HL121-TV
This table gives cross-reference parts and alternative options found for FBMH1608HL121-TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FBMH1608HL121-TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBMGG160808T121RG | Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | FBMH1608HL121-TV vs LBMGG160808T121RG |
FBMH1608HL121 | Data Line Filter, 0.9A | TAIYO YUDEN | FBMH1608HL121-TV vs FBMH1608HL121 |
LSMGG160808T121RG | Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | TAIYO YUDEN | FBMH1608HL121-TV vs LSMGG160808T121RG |
LLMGG160808T121RG | Ferrite Chip, 1 Function(s), 1.2A, 2 Pin(s), EIA-0603, 2 PIN | TAIYO YUDEN | FBMH1608HL121-TV vs LLMGG160808T121RG |