There are no models available for this part yet.
Overview of FBM1000A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FBM1000A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC6024-ND
|
DigiKey | SHOULDER WASHER, NATURAL,.197 IN Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1882 In Stock |
|
$0.2417 / $0.5000 | Buy Now | |
DISTI #
144-FBM1000A
|
Mouser Electronics | Washers FLANGED BUSHING - METRIC NYL NATURAL RoHS: Compliant | 0 |
|
$0.2190 / $0.4300 | Order Now | |
DISTI #
71255849
|
RS | FLANGED BUSHING - METRIC:NYL NATURAL | Essentra Components FBM1000A RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2110 / $0.2290 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1708 | Buy Now | ||
Onlinecomponents.com | Natural Nylon Bushing Shoulder Washer - Outside Diameter 11 mm (0.433 in) - Base Height 8 mm (0.315 in) - Base Outside Diameter 8 mm (0.315 in) - Compatible Screw Sizes 10<multisep/>M5 RoHS: Compliant | 0 |
|
$0.1698 / $0.2038 | Buy Now |